
KTM-3MN3D1 | |
|---|---|
DigiKey Part Number | 5055-KTM-3MN3D1-ND |
Manufacturer | |
Manufacturer Product Number | KTM-3MN3D1 |
Description | RELAY TIME DELAY 200~230VAC(50/6 |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) 3 Sec ~ 30 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 3 Sec ~ 30 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,17200 € | 281,72 € |
| 20 | 24,90600 € | 498,12 € |
| 50 | 22,81940 € | 1.140,97 € |
| 100 | 22,08750 € | 2.208,75 € |
| Unit Price without VAT: | 28,17200 € |
|---|---|
| Unit Price with VAT: | 33,52468 € |

