On-Delay Time Delay Relay 4PDT (4 Form C) Fixed, 5 Min Delay 3A @ 220VAC/30VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTM-3M5M-D2

DigiKey Part Number
5055-KTM-3M5M-D2-ND
Manufacturer
Manufacturer Product Number
KTM-3M5M-D2
Description
RELAY TIME DELAY 200~230VAC(50/6
Customer Reference
Detailed Description
On-Delay Time Delay Relay 4PDT (4 Form C) Fixed, 5 Min Delay 3A @ 220VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
4PDT (4 Form C)
Delay Time
Fixed, 5 Min
Contact Rating @ Voltage
3A @ 220VAC/30VDC
Voltage - Supply
24VDC
Termination Style
Plug In, 14 Pin
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,44300 €234,43 €
2020,17700 €403,54 €
5018,09100 €904,55 €
10017,35890 €1.735,89 €
Unit Price without VAT:23,44300 €
Unit Price with VAT:27,89717 €