On-Delay Time Delay Relay 4PDT (4 Form C) Fixed, 30 Sec Delay 3A @ 220VAC/30VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTM-3M30S-A2

DigiKey Part Number
5055-KTM-3M30S-A2-ND
Manufacturer
Manufacturer Product Number
KTM-3M30S-A2
Description
RELAY TIME DELAY 200~230VAC(50/6
Customer Reference
Detailed Description
On-Delay Time Delay Relay 4PDT (4 Form C) Fixed, 30 Sec Delay 3A @ 220VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
4PDT (4 Form C)
Manufacturer
KOINO
Delay Time
Fixed, 30 Sec
Series
Contact Rating @ Voltage
3A @ 220VAC/30VDC
Packaging
Bulk
Voltage - Supply
200 ~ 230VAC
Part Status
Active
Termination Style
Plug In, 14 Pin
Mounting Type
Socketable
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.960
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,03800 €200,38 €
2016,81300 €336,26 €
5014,75300 €737,65 €
10014,02990 €1.402,99 €
Unit Price without VAT:20,03800 €
Unit Price with VAT:23,84522 €