
KTM-3M10S-D32 | |
|---|---|
DigiKey Part Number | 5055-KTM-3M10S-D32-ND |
Manufacturer | |
Manufacturer Product Number | KTM-3M10S-D32 |
Description | RELAY TIME DELAY 200~230VAC(50/6 |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) Fixed, 10 Sec Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer KOINO | Delay Time Fixed, 10 Sec |
Series | Contact Rating @ Voltage 3A @ 220VAC/30VDC |
Packaging Bulk | Voltage - Supply 48VDC |
Part Status Active | Termination Style Plug In, 14 Pin |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,82100 € | 278,21 € |
| 20 | 24,59600 € | 491,92 € |
| 50 | 22,53580 € | 1.126,79 € |
| 100 | 21,81290 € | 2.181,29 € |
| Unit Price without VAT: | 27,82100 € |
|---|---|
| Unit Price with VAT: | 33,10699 € |

