Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL30WS3-L3A-Y

DigiKey Part Number
5055-KSL30WS3-L3A-Y-ND
Manufacturer
Manufacturer Product Number
KSL30WS3-L3A-Y
Description
30mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Illuminated
Manufacturer
KOINO
Illumination Type, Color
LED, Yellow
Series
Illumination Voltage (Nominal)
230 VAC
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 25.20mm Dia
Circuit
DPST-NO/NC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
3
Features
Bezel - Round, Yellow Knob
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
6A (AC), 3A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
125 V
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,09700 €220,97 €
2018,39200 €367,84 €
5016,24160 €812,08 €
10015,42570 €1.542,57 €
Unit Price without VAT:22,09700 €
Unit Price with VAT:26,29543 €