
Category | Illumination Illuminated |
Manufacturer KOINO | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 24 VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Features Bezel - Round, Green Knob |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,61600 € | 166,16 € |
| 20 | 12,94400 € | 258,88 € |
| 50 | 10,87020 € | 543,51 € |
| 100 | 10,16480 € | 1.016,48 € |
| Unit Price without VAT: | 16,61600 € |
|---|---|
| Unit Price with VAT: | 19,77304 € |

