
Category | Illumination Illuminated |
Manufacturer KOINO | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 220 VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP40 |
Number of Positions 2 | Features Bezel - Round, Red Knob |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,65500 € | 186,55 € |
| 20 | 14,95800 € | 299,16 € |
| 50 | 12,79940 € | 639,97 € |
| 100 | 11,98360 € | 1.198,36 € |
| Unit Price without VAT: | 18,65500 € |
|---|---|
| Unit Price with VAT: | 22,19945 € |

