
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Features | IP40 | |
Operating Temperature | -25°C ~ 50°C | |
Depth Behind Flange | 61.60mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,72600 € | 157,26 € |
| 20 | 12,50100 € | 250,02 € |
| 50 | 10,30980 € | 515,49 € |
| 100 | 9,49550 € | 949,55 € |
| Unit Price without VAT: | 15,72600 € |
|---|---|
| Unit Price with VAT: | 18,71394 € |

