Keylock Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL30AK3-11

DigiKey Part Number
5055-KSL30AK3-11-ND
Manufacturer
Manufacturer Product Number
KSL30AK3-11
Description
30mm KEY SELECTOR SWITCH
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
KOINO
Key Removable Positions
All
Series
Angle of Throw
45°
Packaging
Bulk
Contact Material
Copper Silver Alloy
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPST-NO/NC
Termination Style
Screw Terminal
Number of Positions
3
Panel Cutout Dimensions
Circular - 25.00mm Dia
Switch Function
On-Mom, Off-Mom
Features
IP40
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
6A (AC), 3A (DC)
Depth Behind Flange
61.60mm
Voltage Rating - AC
250 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,72600 €157,26 €
2012,04850 €240,97 €
509,98120 €499,06 €
1009,27050 €927,05 €
Unit Price without VAT:15,72600 €
Unit Price with VAT:18,71394 €