Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL25WS3-L2C-R

DigiKey Part Number
5055-KSL25WS3-L2C-R-ND
Manufacturer
Manufacturer Product Number
KSL25WS3-L2C-R
Description
25mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
3
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 25.20mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Bezel - Round, Red Knob
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,82500 €168,25 €
2013,10700 €262,14 €
5011,00700 €550,35 €
10010,29280 €1.029,28 €
Unit Price without VAT:16,82500 €
Unit Price with VAT:20,02175 €