Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL25WS3-11

DigiKey Part Number
5055-KSL25WS3-11-ND
Manufacturer
Manufacturer Product Number
KSL25WS3-11
Description
25mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
KOINO
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 25.20mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Features
Bezel - Round, Black Knob
Number of Positions
3
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Off, Off-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
6A (AC), 3A (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
250 V
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,13700 €121,37 €
209,09400 €181,88 €
507,14760 €357,38 €
1006,46770 €646,77 €
Unit Price without VAT:12,13700 €
Unit Price with VAT:14,44303 €