Keylock Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL25WK3-11

DigiKey Part Number
5055-KSL25WK3-11-ND
Manufacturer
Manufacturer Product Number
KSL25WK3-11
Description
25mm SELECTOR SWITCH
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
KOINO
Actuator Type
Flat Key
Series
Key Removable Positions
All
Packaging
Bulk
Angle of Throw
45°
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPST-NO/NC
Termination Style
Screw Terminal
Number of Positions
3
Panel Cutout Dimensions
Circular - 25.00mm Dia
Switch Function
On-Off, Off-On
Features
IP65
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 50°C
Voltage Rating - AC
250 V
Mechanical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,57600 €175,76 €
2013,89600 €277,92 €
5011,83060 €591,53 €
10011,12520 €1.112,52 €
Unit Price without VAT:17,57600 €
Unit Price with VAT:20,91544 €