Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL25WAS3-L1C-R

DigiKey Part Number
5055-KSL25WAS3-L1C-R-ND
Manufacturer
Manufacturer Product Number
KSL25WAS3-L1C-R
Description
25mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Illuminated
Manufacturer
KOINO
Illumination Type, Color
LED, Red
Series
Illumination Voltage (Nominal)
6 VDC
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 25.20mm Dia
Circuit
DPST-NO/NC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
3
Features
Bezel - Round, Red Knob
Switch Function
On-Mom, Off-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
6A (AC), 3A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
125 V
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,61600 €166,16 €
2012,94400 €258,88 €
5010,87020 €543,51 €
10010,16480 €1.016,48 €
Unit Price without VAT:16,61600 €
Unit Price with VAT:19,77304 €