
Category | Illumination Illuminated |
Manufacturer KOINO | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 230 VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Features Bezel - Round, Red Knob |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,09700 € | 220,97 € |
| 20 | 18,39200 € | 367,84 € |
| 50 | 16,24160 € | 812,08 € |
| 100 | 15,42570 € | 1.542,57 € |
| Unit Price without VAT: | 22,09700 € |
|---|---|
| Unit Price with VAT: | 26,29543 € |

