
Category | Voltage Rating - DC 125 V |
Manufacturer KOINO | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Features Bezel - Round, Black Knob |
Number of Positions 2 | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,13700 € | 121,37 € |
| 20 | 9,09400 € | 181,88 € |
| 50 | 7,14760 € | 357,38 € |
| 100 | 6,46770 € | 646,77 € |
| Unit Price without VAT: | 12,13700 € |
|---|---|
| Unit Price with VAT: | 14,44303 € |

