
Category | Illumination Illuminated |
Manufacturer KOINO | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 230 VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP40 |
Number of Positions 3 | Features Bezel - Round, Red Knob |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,23600 € | 202,36 € |
| 20 | 16,53050 € | 330,61 € |
| 50 | 14,38040 € | 719,02 € |
| 100 | 13,56440 € | 1.356,44 € |
| Unit Price without VAT: | 20,23600 € |
|---|---|
| Unit Price with VAT: | 24,08084 € |

