Selector Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL25AS2-L3A-R

DigiKey Part Number
5055-KSL25AS2-L3A-R-ND
Manufacturer
Manufacturer Product Number
KSL25AS2-L3A-R
Description
25mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
230 VAC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 25.20mm Dia
Ingress Protection
IP40
Features
Bezel - Round, Red Knob
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,49100 €204,91 €
2016,73850 €334,77 €
5014,56140 €728,07 €
10013,73520 €1.373,52 €
Unit Price without VAT:20,49100 €
Unit Price with VAT:24,38429 €