
Category | Illumination Illuminated |
Manufacturer KOINO | Illumination Type, Color LED, Yellow |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP40 |
Number of Positions 2 | Features Bezel - Round, Yellow Knob |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,74600 € | 147,46 € |
| 20 | 11,06550 € | 221,31 € |
| 50 | 9,00040 € | 450,02 € |
| 100 | 8,29500 € | 829,50 € |
| Unit Price without VAT: | 14,74600 € |
|---|---|
| Unit Price with VAT: | 17,54774 € |

