
Category | Voltage Rating - DC 125 V |
Manufacturer KOINO | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Ingress Protection IP40 |
Circuit DPST-NO/NC | Features Bezel - Round, Black Knob |
Number of Positions 2 | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,28400 € | 102,84 € |
| 20 | 7,24100 € | 144,82 € |
| 50 | 5,29480 € | 264,74 € |
| 100 | 4,61500 € | 461,50 € |
| Unit Price without VAT: | 10,28400 € |
|---|---|
| Unit Price with VAT: | 12,23796 € |

