Keylock Switch 2 Position 4PST-2NO/2NC 3A (AC/DC) 250 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL16SK2-2

DigiKey Part Number
5055-KSL16SK2-2-ND
Manufacturer
Manufacturer Product Number
KSL16SK2-2
Description
16mm SELECTOR SWITCH
Customer Reference
Detailed Description
Keylock Switch 2 Position 4PST-2NO/2NC 3A (AC/DC) 250 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
45°
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
IP40
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
31.50mm
Mechanical Life
300,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,39600 €153,96 €
2012,31500 €246,30 €
509,99160 €499,58 €
1009,32030 €932,03 €
Unit Price without VAT:15,39600 €
Unit Price with VAT:18,32124 €