
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Number of Positions | 3 | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP40 | |
Features | Bezel - Square | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,71800 € | 137,18 € |
| 20 | 10,63700 € | 212,74 € |
| 50 | 8,31340 € | 415,67 € |
| 100 | 7,65070 € | 765,07 € |
| Unit Price without VAT: | 13,71800 € |
|---|---|
| Unit Price with VAT: | 16,32442 € |

