Selector Switch 3 Position 3A (AC/DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL16SAS3-L2CG1

DigiKey Part Number
5055-KSL16SAS3-L2CG1-ND
Manufacturer
Manufacturer Product Number
KSL16SAS3-L2CG1
Description
16mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position 3A (AC/DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Green
Manufacturer
KOINO
Illumination Voltage (Nominal)
12 VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Standard
Ingress Protection
IP40
Number of Positions
3
Features
Bezel - Square
Switch Function
On-Mom, Off-Mom
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
300,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CE, cULus
Illumination
Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,54700 €135,47 €
2010,50500 €210,10 €
508,21000 €410,50 €
1007,55560 €755,56 €
Unit Price without VAT:13,54700 €
Unit Price with VAT:16,12093 €