Keylock Switch 2 Position 4PST-2NO/2NC 3A (AC/DC) 250 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL16SAK2-2

DigiKey Part Number
5055-KSL16SAK2-2-ND
Manufacturer
Manufacturer Product Number
KSL16SAK2-2
Description
16mm SELECTOR SWITCH
Customer Reference
Detailed Description
Keylock Switch 2 Position 4PST-2NO/2NC 3A (AC/DC) 250 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
KOINO
Key Removable Positions
All
Series
Angle of Throw
45°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Circuit
4PST-2NO/2NC
Panel Cutout Dimensions
Circular - 16.20mm Dia
Number of Positions
2
Features
IP40
Switch Function
On-Mom, Off-Mom
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
3A (AC/DC)
Depth Behind Flange
31.50mm
Voltage Rating - AC
250 V
Mechanical Life
300,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,20500 €152,05 €
2012,16200 €243,24 €
509,86740 €493,37 €
1009,20440 €920,44 €
Unit Price without VAT:15,20500 €
Unit Price with VAT:18,09395 €