
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP40 | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,83300 € | 118,33 € |
| 20 | 8,75250 € | 175,05 € |
| 50 | 6,42860 € | 321,43 € |
| 100 | 5,76600 € | 576,60 € |
| Unit Price without VAT: | 11,83300 € |
|---|---|
| Unit Price with VAT: | 14,08127 € |

