
Category | Actuator Type Flat Key |
Manufacturer KOINO | Key Removable Positions All |
Series | Angle of Throw 45° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit 4PST-2NO/2NC | Panel Cutout Dimensions Circular - 16.20mm Dia |
Number of Positions 2 | Features IP40 |
Switch Function On-Off, Off-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC/DC) | Depth Behind Flange 31.50mm |
Voltage Rating - AC 250 V | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,86000 € | 168,60 € |
| 20 | 13,48450 € | 269,69 € |
| 50 | 10,94000 € | 547,00 € |
| 100 | 10,20330 € | 1.020,33 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 20,06340 € |

