Keylock Switch 3 Position DPST-NO/NC 3A (AC/DC) 250 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL16RAK3-1

DigiKey Part Number
5055-KSL16RAK3-1-ND
Manufacturer
Manufacturer Product Number
KSL16RAK3-1
Description
16mm SELECTOR SWITCH
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO/NC 3A (AC/DC) 250 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
3
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
45°
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
IP40
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
31.50mm
Mechanical Life
300,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,33800 €143,38 €
2011,25650 €225,13 €
508,93300 €446,65 €
1008,26180 €826,18 €
Unit Price without VAT:14,33800 €
Unit Price with VAT:17,06222 €