
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 3 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | IP40 | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | 31.50mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,15900 € | 141,59 € |
| 20 | 11,11650 € | 222,33 € |
| 50 | 8,82200 € | 441,10 € |
| 100 | 8,15900 € | 815,90 € |
| Unit Price without VAT: | 14,15900 € |
|---|---|
| Unit Price with VAT: | 16,84921 € |

