Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSEP3040-11

DigiKey Part Number
5055-KSEP3040-11-ND
Manufacturer
Manufacturer Product Number
KSEP3040-11
Description
SW ESTOP PULL/TWST RESET 5A 125V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switch Function
On-Off, Off-On
Manufacturer
KOINO
Current Rating (Amps)
5A (AC), 2A (DC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Voltage Rating - DC
30 V
Part Status
Active
Panel Cutout Dimensions
Circular - 30.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull or Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,64000 €75,64 €
253,80500 €107,61 €
341,34000 €124,02 €
533,52800 €167,64 €
1028,39500 €283,95 €
2024,73200 €494,64 €
4021,48550 €859,42 €
8019,21625 €1.537,30 €
Unit Price without VAT:75,64000 €
Unit Price with VAT:90,01160 €