Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off, Off-On | |
Features | EMO Marking | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,74000 € | 94,74 € |
3 | 42,05000 € | 126,15 € |
5 | 31,50600 € | 157,53 € |
10 | 24,79000 € | 247,90 € |
20 | 21,23900 € | 424,78 € |
50 | 18,64000 € | 932,00 € |
100 | 17,84220 € | 1.784,22 € |
Unit Price without VAT: | 94,74000 € |
---|---|
Unit Price with VAT: | 112,74060 € |