Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | EMS Marking | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,11000 € | 74,11 € |
5 | 32,94000 € | 164,70 € |
10 | 27,79300 € | 277,93 € |
25 | 23,67520 € | 591,88 € |
50 | 22,00780 € | 1.100,39 € |
100 | 21,64740 € | 2.164,74 € |
Unit Price without VAT: | 74,11000 € |
---|---|
Unit Price with VAT: | 88,19090 € |