Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off, Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 65°C | |
Illumination Voltage (Nominal) | 220 VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,76000 € | 99,76 € |
3 | 47,06667 € | 141,20 € |
5 | 36,52600 € | 182,63 € |
10 | 29,81700 € | 298,17 € |
20 | 26,25750 € | 525,15 € |
50 | 23,83820 € | 1.191,91 € |
100 | 23,02340 € | 2.302,34 € |
Unit Price without VAT: | 99,76000 € |
---|---|
Unit Price with VAT: | 118,71440 € |