Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Mom, Off-Mom | |
Features | - | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 24 VDC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,29000 € | 80,29 € |
5 | 39,11600 € | 195,58 € |
10 | 34,99800 € | 349,98 € |
20 | 31,91000 € | 638,20 € |
50 | 29,85140 € | 1.492,57 € |
100 | 28,82210 € | 2.882,21 € |
Unit Price without VAT: | 80,29000 € |
---|---|
Unit Price with VAT: | 95,54510 € |