KSEB2261A-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSEB2562C-12

DigiKey Part Number
5055-KSEB2562C-12-ND
Manufacturer
Manufacturer Product Number
KSEB2562C-12
Description
SWITCH ESTOP TWIST RESET 3A 250V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Features
-
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 25.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
12 VDC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,29000 €80,29 €
539,11600 €195,58 €
1034,99800 €349,98 €
2031,91000 €638,20 €
5029,85140 €1.492,57 €
10028,82210 €2.882,21 €
Unit Price without VAT:80,29000 €
Unit Price with VAT:95,54510 €