Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off, Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 65°C | |
Illumination Voltage (Nominal) | 24 VDC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,18000 € | 98,18 € |
3 | 45,49667 € | 136,49 € |
5 | 34,95600 € | 174,78 € |
10 | 28,24700 € | 282,47 € |
20 | 24,68750 € | 493,75 € |
50 | 22,26840 € | 1.113,42 € |
100 | 21,45360 € | 2.145,36 € |
Unit Price without VAT: | 98,18000 € |
---|---|
Unit Price with VAT: | 116,83420 € |