KSEB2241A-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSEB2242C-01

DigiKey Part Number
5055-KSEB2242C-01-ND
Manufacturer
Manufacturer Product Number
KSEB2242C-01
Description
SW ESTOP PULL/TWST RESET 5A 125V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
SPST-NC
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 65°C
Illumination Voltage (Nominal)
12 VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,18000 €98,18 €
345,49667 €136,49 €
534,95600 €174,78 €
1028,24700 €282,47 €
2024,68750 €493,75 €
5022,26840 €1.113,42 €
10021,45360 €2.145,36 €
Unit Price without VAT:98,18000 €
Unit Price with VAT:116,83420 €