
KSE-301S | |
|---|---|
DigiKey Part Number | 5055-KSE-301S-ND |
Manufacturer | |
Manufacturer Product Number | KSE-301S |
Description | SWITCH BOX ABS 3.39"L X 3.39"W |
Customer Reference | |
Detailed Description | Switch Box Plastic, ABS Yellow Lift-Off Screw Cover 3.386" L x 3.386" W (86.00mm x 86.00mm) X 4.173" (106.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 11.5in² (74cm²) |
Mfr | Design Lift-Off Screw Cover |
Series | Material |
Packaging Bulk | Color Yellow |
Part Status Active | Features Pushbutton Holes - 1 |
Container Type Switch Box | Ratings |
Size / Dimension 3.386" L x 3.386" W (86.00mm x 86.00mm) | Material Flammability Rating UL94 V-0 |
Height 4.173" (106.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,89000 € | 79,89 € |
| 5 | 22,94800 € | 114,74 € |
| 10 | 21,24800 € | 212,48 € |
| 20 | 18,69800 € | 373,96 € |
| 50 | 16,99800 € | 849,90 € |
| 100 | 16,57310 € | 1.657,31 € |
| Unit Price without VAT: | 79,89000 € |
|---|---|
| Unit Price with VAT: | 95,06910 € |

