
KSE-251 | |
|---|---|
DigiKey Part Number | 5055-KSE-251-ND |
Manufacturer | |
Manufacturer Product Number | KSE-251 |
Description | SWITCH BOX ABS 3.39"L X 3.39"W |
Customer Reference | |
Detailed Description | Switch Box Plastic, ABS Yellow Lift-Off Screw Cover 3.386" L x 3.386" W (86.00mm x 86.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 11.5in² (74cm²) |
Mfr | Design Lift-Off Screw Cover |
Series | Material |
Packaging Bulk | Color Yellow |
Part Status Active | Features Pushbutton Holes - 1 |
Container Type Switch Box | Ratings |
Size / Dimension 3.386" L x 3.386" W (86.00mm x 86.00mm) | Material Flammability Rating UL94 V-0 |
Height 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,35000 € | 69,35 € |
| 5 | 27,53600 € | 137,68 € |
| 10 | 25,49700 € | 254,97 € |
| 20 | 22,43750 € | 448,75 € |
| 50 | 20,39760 € | 1.019,88 € |
| 100 | 19,88770 € | 1.988,77 € |
| Unit Price without VAT: | 69,35000 € |
|---|---|
| Unit Price with VAT: | 82,52650 € |

