
KSE-221-2 | |
---|---|
DigiKey Part Number | 5055-KSE-221-2-ND |
Manufacturer | |
Manufacturer Product Number | KSE-221-2 |
Description | SWITCH BOX ABS 3.39"L X 3.39"W |
Customer Reference | |
Detailed Description | Switch Box Plastic, ABS Yellow Lift-Off Screw Cover 3.386" L x 3.386" W (86.00mm x 86.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Switch Box | |
Size / Dimension | 3.386" L x 3.386" W (86.00mm x 86.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Yellow | |
Features | Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,00000 € | 70,00 € |
5 | 27,79200 € | 138,96 € |
10 | 25,73400 € | 257,34 € |
20 | 22,64600 € | 452,92 € |
50 | 20,58720 € | 1.029,36 € |
100 | 20,07250 € | 2.007,25 € |
Unit Price without VAT: | 70,00000 € |
---|---|
Unit Price with VAT: | 83,30000 € |