
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 250VAC/DC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CB, CCC, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,38000 € | 351,90 € |
| 10 | 48,49500 € | 484,95 € |
| 25 | 37,55640 € | 938,91 € |
| 50 | 30,06080 € | 1.503,04 € |
| 100 | 28,97640 € | 2.897,64 € |
| Unit Price without VAT: | 70,38000 € |
|---|---|
| Unit Price with VAT: | 83,75220 € |

