


Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Manufacturer KOINO | Voltage Rating 250VAC/DC |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CCC, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 87,54600 € | 437,73 € |
| 10 | 60,32900 € | 603,29 € |
| 25 | 46,71600 € | 1.167,90 € |
| 50 | 37,38640 € | 1.869,32 € |
| 100 | 36,04140 € | 3.604,14 € |
| Unit Price without VAT: | 87,54600 € |
|---|---|
| Unit Price with VAT: | 104,17974 € |

