


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 250VAC/DC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 87,94400 € | 439,72 € |
| 10 | 60,60300 € | 606,03 € |
| 25 | 46,92840 € | 1.173,21 € |
| 50 | 37,55660 € | 1.877,83 € |
| 100 | 36,20540 € | 3.620,54 € |
| Unit Price without VAT: | 87,94400 € |
|---|---|
| Unit Price with VAT: | 104,65336 € |

