


Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Manufacturer KOINO | Voltage Rating 250VAC/DC |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-NC | Approval Agency CCC, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 86,85200 € | 434,26 € |
| 10 | 59,85000 € | 598,50 € |
| 25 | 46,34520 € | 1.158,63 € |
| 50 | 37,08960 € | 1.854,48 € |
| 100 | 35,75530 € | 3.575,53 € |
| Unit Price without VAT: | 86,85200 € |
|---|---|
| Unit Price with VAT: | 103,35388 € |

