Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Locking Interlock DPST-NC
KS2D Interlock door switch

KS2D-2BV

DigiKey Part Number
5055-KS2D-2BV-ND
Manufacturer
Manufacturer Product Number
KS2D-2BV
Description
INTERLOCK NON-LOCKING DPST
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
250VAC/DC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
587,94400 €439,72 €
1060,60300 €606,03 €
2546,92840 €1.173,21 €
5037,55660 €1.877,83 €
10036,20540 €3.620,54 €
Unit Price without VAT:87,94400 €
Unit Price with VAT:104,65336 €