Through-Beam Optical Sensor 0" ~ 590.551" (0m ~ 15m) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-ZTN

DigiKey Part Number
5055-KPS-ZTN-ND
Manufacturer
Manufacturer Product Number
KPS-ZTN
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 590.551" (0m ~ 15m) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
KOINO
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Series
Light Source
Red (850nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP40, IEC
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 590.551" (0m ~ 15m)
Adjustment Type
Adjustable
Voltage - Supply
12 ~ 24 VDC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1053,23700 €532,37 €
2049,31850 €986,37 €
5046,87500 €2.343,75 €
10045,98070 €4.598,07 €
Unit Price without VAT:53,23700 €
Unit Price with VAT:63,35203 €