
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 590.551" (0m ~ 15m) | |
Voltage - Supply | 12 ~ 24 VDC | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Red (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP65, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,90700 € | 539,07 € |
| 20 | 49,93950 € | 998,79 € |
| 50 | 47,46520 € | 2.373,26 € |
| 100 | 46,55960 € | 4.655,96 € |
| Unit Price without VAT: | 53,90700 € |
|---|---|
| Unit Price with VAT: | 64,14933 € |

