
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 118.110" (0m ~ 3m) | |
Voltage - Supply | 12 ~ 24 VDC | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP65, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,19100 € | 461,91 € |
| 20 | 42,22350 € | 844,47 € |
| 50 | 40,06920 € | 2.003,46 € |
| 100 | 39,09720 € | 3.909,72 € |
| Unit Price without VAT: | 46,19100 € |
|---|---|
| Unit Price with VAT: | 54,96729 € |

