Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-ZRNS

DigiKey Part Number
5055-KPS-ZRNS-ND
Manufacturer
Manufacturer Product Number
KPS-ZRNS
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
KOINO
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP40, IEC
Sensing Method
Retroreflective
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 118.110" (0m ~ 3m)
Adjustment Type
Adjustable
Voltage - Supply
12 ~ 24 VDC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1047,79400 €477,94 €
2043,87550 €877,51 €
5041,59020 €2.079,51 €
10040,72560 €4.072,56 €
Unit Price without VAT:47,79400 €
Unit Price with VAT:56,87486 €