Reflective, Diffuse Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-ZDN

DigiKey Part Number
5055-KPS-ZDN-ND
Manufacturer
Manufacturer Product Number
KPS-ZDN
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.000" ~ 19.685" (0mm ~ 500mm)
Voltage - Supply
12 ~ 24 VDC
Response Time
1ms
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Light Source
Red (850nm)
Connection Method
Cable
Ingress Protection
IP65, IEC
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1046,03700 €460,37 €
2042,06950 €841,39 €
5039,59520 €1.979,76 €
10038,68960 €3.868,96 €
Unit Price without VAT:46,03700 €
Unit Price with VAT:54,78403 €