Reflective, Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-Z2DNS

DigiKey Part Number
5055-KPS-Z2DNS-ND
Manufacturer
Manufacturer Product Number
KPS-Z2DNS
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
KOINO
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Series
Light Source
Red (850nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP40, IEC
Sensing Method
Reflective, Diffuse
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 39.37" (0m ~ 1m)
Adjustment Type
Adjustable
Voltage - Supply
12 ~ 24 VDC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1043,90800 €439,08 €
2039,99000 €799,80 €
5037,54640 €1.877,32 €
10036,65200 €3.665,20 €
Unit Price without VAT:43,90800 €
Unit Price with VAT:52,25052 €