Retroreflective Optical Sensor 19.685" ~ 196.850" (500mm ~ 5m) Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-P300SWC

DigiKey Part Number
5055-KPS-P300SWC-ND
Manufacturer
Manufacturer Product Number
KPS-P300SWC
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Retroreflective Optical Sensor 19.685" ~ 196.850" (500mm ~ 5m) Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Dark-ON/Light-ON
Manufacturer
KOINO
Light Source
Red (880nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP54, IEC
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
19.685" ~ 196.850" (500mm ~ 5m)
Operating Temperature
-20°C ~ 60°C
Response Time
80ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1361,33000 €361,33 €
5300,86600 €1.504,33 €
10291,89300 €2.918,93 €
20287,07350 €5.741,47 €
Unit Price without VAT:361,33000 €
Unit Price with VAT:429,98270 €